• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Speaker socket Living&Light White N4294 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Width 22 mm
  • Height: 44 mm
  • Depth: 24 mm
  • Fastening method: Snap into place
Type


LEGRAND/BTicino Speakers N4294

Switch type function

Speaker socket

Product type

Loudspeaker socket

Type series

Living&Light

Factory colour

White

IP30

Content

1 pc(s)

Similar RAL

9016

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153723 Legrand Speaker socket Living&Light White N4294 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153723 Legrand Speaker socket Living&Light White N4294 1 pc(s)

Description

Speaker clamp, 1-module, color: White

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.