• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Speaker socket Valena Life/Allure 753072 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Depth: 43 mm
  • Fastening method: Claw/screw fastening
Type


Legrand 753072 One. Volume Out Spring

Switch type function

Speaker socket

Product type

Loudspeaker socket

Type series

Valena Life/Allure

IP20

Content

1 pc(s)

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155487 Legrand Speaker socket Valena Life/Allure 753072 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155487 Legrand Speaker socket Valena Life/Allure 753072 1 pc(s)

Description

Valena INMATIC, loudspeaker sockets (SK), 4 mm² screw terminals, loudspeaker connection 1fach with spring terminals (red/black)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.