• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Switch Plexo Grey 069713 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Width 80 mm
  • Height: 84 mm
  • Depth: 57 mm
  • Fastening method: Screw fixing
Type


LEGRAND FR-AP rocker-off/Wechs.bel.069713

Switch type function

Switch

Product type

Switch

Type series

Plexo

Factory colour

Grey

Nominal voltage

250 V

Nominal current

10 A

Switching capacity (light tubes)

10 A

IP55

Content

1 pc(s)

Similar RAL

7046

Material

PVC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2155046 Legrand Switch Plexo Grey 069713 1 pc(s)

Description

Rocker switch off/change control lever. Moisture-proof plexo 55 gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.