Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringSwitchesLegrand Switch Product Range

Legrand Switch Plexo Gun grey 069722L 1 pc(s)

EAN:
Part number:
Item no:
A grey, square electrical switch with rounded corners and a flap on the front. Ideal for outdoor use.
A grey, square electrical switch with rounded corners and a flap on the front. Ideal for outdoor use.
Small, square sensor mounted on the wall. A glowing strip indicates operational status.
A square light switch in grey, with rounded corners, suitable for wall mounting in interior spaces.
A grey, square enclosure with rounded edges and a hinged cover, possibly a weatherproof switch for outdoor use.
1/4
Legrand
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Documents & Downloads
  • Accessories

Technical specifications

Type



Switch type function

Switch

Product type

Switch

Type series

Plexo

Factory colour

Gun grey

Content

1 pc(s)

Depth

64 mm

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3359969 Legrand Switch Plexo Gun grey 069722L 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3359969 Legrand Switch Plexo Gun grey 069722L 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

-38%
WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

Conrad Electronic

€ 0.37
€ 0.23*
VOLTCRAFT VC40 Mains outlet tester CAT II 300 V

VOLTCRAFT VC40 Mains outlet tester CAT II 300 V

Conrad Electronic

€ 25.99*
-50%
SAUBA 0414 Socket cleaner Blue, Grey

SAUBA 0414 Socket cleaner Blue, Grey

Conrad Electronic

€ 9.99
€ 4.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list