• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Switch Valena Life/Allure Grey 752032 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw terminal
  • Mounting type: Flush-mounted
  • Fastening method: Claw/screw fastening
Type


Legrand 752032 One. Lagging switch

Switch type function

Switch

Product type

Switch

Type series

Valena Life/Allure

Factory colour

Grey

Nominal voltage

250 V

IP20

Content

1 pc(s)

Similar RAL

9013

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2153907 Legrand Switch Valena Life/Allure Grey 752032 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153907 Legrand Switch Valena Life/Allure Grey 752032 1 pc(s)

Description

Valena INMATIC, delayed shut-off switch with NLiter (SK)
screw terminals, connection: L, N + 2 switching outputs.
To switch on the lighting and
a fan. After the light has been switched off
, the fan runs down for the set time
(25 seconds to 15 minutes)
-incandescent and 230 V HVhalogen lamps: 250 W
-NVhalogen lamps with electronic or
conventional transformer: 250 VA
-fluorescent lamps with ballast: 100 VA
-LED or compact fluorescent lamps: 100 W
-fan output: 250 VA
contains an already integrated LED
for illuminating the switch.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.