• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Switch Valena Life/Allure White 752124 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Depth: 47 mm
  • Number of poles: 2
  • Fastening method: Claw/screw fastening
Type


Legrand 752124 Vlife Change of pull button 6

Switch type function

Switch

Product type

Switch

Type series

Valena Life/Allure

Factory colour

White

Nominal voltage

250 V

Nominal current

6 A

IP20

Content

1 pc(s)

Similar RAL

9003

Material

PVC

Switch contact

1 normally open contact, 1 normally closed contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152498 Legrand Switch Valena Life/Allure White 752124 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152498 Legrand Switch Valena Life/Allure White 752124 1 pc(s)

Description

Valena Life Change-over Pushbutton (SL)
Non-illuminated, pull cord order no.
089805 must be ordered separately
Note: For use with covers of
Valena Allure (see selection table on 151 and 159).
Valena Life variant including cover.
Packed in a bag. Colour: Ultra white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.