• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Toggle switch Valena Life/Allure Grey 752027 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Fastening method: Claw/screw fastening
Type


Legrand 752027 One. Toggle switch 16A

Switch type function

Toggle switch

Product type

Toggle switch

Type series

Valena Life/Allure

Factory colour

Grey

Nominal voltage

250 V

Nominal current

16 A

Switching capacity (light tubes)

16 A

IP20

Content

1 pc(s)

Similar RAL

9013

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153905 Legrand Toggle switch Valena Life/Allure Grey 752027 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153905 Legrand Toggle switch Valena Life/Allure Grey 752027 1 pc(s)

Description

Valena INMATIC, changeover switch, 16 AX 250 V~, 1polig (SL)
illuminated with LED order no. 067686 or
752057 (side rocker lighting at
Valena Allure)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.