• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand White (RAL 9003) 069689L 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type



Product type

Surface-mount casing

Factory colour

White (RAL 9003)

Content

1 pc(s)

Depth

57 mm

Light bulb features

Retractable

Mounting type

Surface-mount

Outlets

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3360027 Legrand White (RAL 9003) 069689L 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3360027 Legrand White (RAL 9003) 069689L 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.