
Total (€ 0.69 / piece)
€ 0.69
incl. VAT
14-day return policy included
Highlights & Details
Tricot gloves
- Can be worn on both the sides
- Seamed
- Fits
- This text is machine translated.
Technical specifications
- Product type
Protective glove
- Material (palm)
Cotton
- Size
9
L
- Factory colour
Bleached
- Content
1 Pair
- Material (back of the hand)
Cotton
- Standards
CE certified, EN 420
- Material (details)
100% wool-tricot
- Type
With thickness
Documents & Downloads
Conformity certificate
Conformity certificate 830034 Leipold Doehle 1001-9 Trikot Schichtel Cotton Protective glove Size (gloves): 9, L 1 Pair
Security datasheet
Security datasheet 830034 Leipold Doehle 1001-9 Trikot Schichtel Cotton Protective glove Size (gloves): 9, L 1 Pair
Description
Features
- Can be worn on both the sides
- Seamed
- Cuddly and perfect fit
- Protect Materials from Fingerprints
- Under pull glove against Cold
- Also Suitable for Allergy sufferers
What kind of Protective Gloves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























