• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle 1177-8 SKINNY PU Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 Pair

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Nylon

Size

8

M

Factory colour

Red

Black

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Nylon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484819 Leipold Doehle 1177-8 SKINNY PU Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 Pair

Description

Features

  • Made of red nylon
  • Seamless
  • With super thin PU coating in inner hand
  • Washable
  • Skid-proof and friction-resistant
  • For working in High Tech industry and with precision work
  • Secure grip
  • Excellent custom-fit
  • 20% lighter than other fine knitted gloves
  • High wearing comfort and a good sense of touch
  • Due to the ultra-thin material is also a convenient operation of touch displays, smartphone or tablet-PCS.
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.