
Highlights & Details
NYLON LATEX FOAM fine knitted gloves
- Seamless
- Breathable back of the hand
- Free from DMF and silicone
- This text is machine translated.
Technical specifications
- Product type
Protective glove
- Protection class
CAT II
- Material (palm)
Nylon
- Size
8
M
- Factory colour
Black
Brown
- EN standard
EN 388
- Content
1 Pair
- Material (back of the hand)
Nylon
- Size
8
Documents & Downloads
Datasheet
Datasheet 890214 Leipold Doehle 14902-8 Nylon Latex FOAM Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 Pair
User & Safety Instructions
User & Safety Instructions 890214 Leipold Doehle 14902-8 Nylon Latex FOAM Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 Pair
Conformity certificate
Conformity certificate 890214 Leipold Doehle 14902-8 Nylon Latex FOAM Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 Pair
Description
Features
- 100% Brown Nylon
- Seamless
- Easy aufgerautes inner lining and extra-soft, foamed, black latex coating
- Breathable back of the hand
- Exceptional comfort with unmatched cozy, fluffy inner lining
- Excellent secure grip in dry and wet and cold working environment, i.e. also ideal to wet cold days
- Free from DMF and silicone
- Antibacterial
- Ideal for the construction industry, transport and logistics, waste disposal, country and garden economy, handling with smooth surfaces, processing of parenthesis, damp, greasy and greasy parts and therefore also suitable for automobile repairs and interior work.
- This text is machine translated.
What kind of Protective Gloves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























