• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle 2582 Apron 80 x 100 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Canvas-apron

  • With leather-reinforced under side

Technical specifications

Material (details)

100% cotton

Product type

Apron

Factory colour

Red

Brown

Width

80 cm

Length

100 cm

Type

Stomach reinforcement made of split leather

Size

80 x 100 cm

Description

Features

  • Powerful, impregnated quality
  • Cords in eyelets

More interesting products

(*All information is plus legal VAT)