• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle 4052-XL Rain jacket PUPlus Size=XL EN 343/03 + A1/07 + EN 340/03 Yellow

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Standards

EN 343/03 + A1/07 + EN 340/03

Product type

Rain jacket

Size

XL

Outer material

PU-coated polyamide fabric

Factory colour

Yellow

Weight

170 g/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285453 Leipold Doehle 4052-XL Rain jacket PUPlus Size=XL EN 343/03 + A1/07 + EN 340/03 Yellow

Description

Features

  • Super-light rain protective clothing
  • Wind and waterproof
  • Water column 3.000 mm
  • Taped seams and double sealed
  • Covered zipper strip
  • 2 outer pockets with flap and lockable with hook-and-loop by push button wide adjustable sleeve
  • Hood wide adjustable with cord.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)