• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle Black Safety 2491-42 Safety work boots S5 Shoe size (EU): 42 Black 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety boots

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Block S5' on a black square sign. The background is dark.

Technical specifications

Product type

Safety work boots

Factory colour

Black

Safety class

S5

Material (details)

PVC

Shoe size (EU)

42

Sole material

PVC

Lacing type

None

Protective cap

Steel

Material

PVC

Shoe width

11

Description

Features

  • S5-PVC safety boots with steel cap and corrosion-free steel midsole
  • Anti-static, due to oil, petrol and grease and acid-resistant, Coarse Lugs Sole
  • Reflex points on the heels
  • Reinforcement ribs on the shaft
  • Suitable for low temperatures
  • 38 cm high
  • This text is machine translated.