• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle 1158-8 FOAM Nylon NITRILE Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FOAM nylon nitrile fine knitted gloves

  • Perfect fit
  • Seamless
  • Extremely light
  • Date of active

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Nylon

Size

8

M

Factory colour

Black

Grey

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Nylon

Size

8

Documents & Downloads

Datasheet

Datasheet 892341 Leipold Doehle 1158-8 FOAM Nylon NITRILE Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 Pair

Security datasheet

Security datasheet 892341 Leipold Doehle 1158-8 FOAM Nylon NITRILE Nylon Protective glove Size (gloves): 8, M EN 388 CAT II 1 Pair

Description

Black micro-foam nitrile coating in the palm of your hand and offers an excellent, secure, wet and dry grip and causes the "none sticky" effect, i.e. there is a non-adhesive effect of materials through micro-foam nitrile coating, e.g.: does not stick to packaging tapes, the breathable coating keeps the hands cool and dry.

This text is machine translated.

Features

  • Made from 100% gray polyamide
  • Seamless
  • Extremely light and breathable
  • Developed for activities that require special skill, sensitivity and special sensitivity
  • Perfect fit
  • Free from DMF and silicone
  • Antibacterial
  • Ideal for working in the micro-electronics, in the cosmetics industry, photography, in the automotive industry, in the precious metal processing, in the horticulture and Biokultur, assembly, handling with small metal or plastic particles.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)