• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle Nappa Trikot 1705-9 Nappa Protective glove Size (gloves): 9, L 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove

  • Soft
  • Smooth.
  • Breathable
  • This text is machine translated.

Technical specifications

Product type

Protective glove

Material (palm)

Leather

Size

9

L

Factory colour

White

Beige

Content

1 Pair

Material (back of the hand)

Stockinet

Size

9

Documents & Downloads

Datasheet

Datasheet 892459 Leipold Doehle Nappa Trikot 1705-9 Nappa Protective glove Size (gloves): 9, L 1 Pair

User & Safety Instructions

User & Safety Instructions 892459 Leipold Doehle Nappa Trikot 1705-9 Nappa Protective glove Size (gloves): 9, L 1 Pair

Description

Features

  • With tricot-back of the hand
  • Soft and supple
  • Breathable
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.