• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5416-00-35 All-purpose scissors Right-handed Blue-white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz titanium quality Scissors, 180 mm, blue

  • Titanium-coated cutting edges for many years, powerful cut
  • Stainless steel made from German production in high-quality, durable quality
  • Ultra-sharp cutting for highest precision
  • Colors suitable for leitz holes and handle devices for a stylish desk occurs
  • Comfortable, ergonomic grip for easy, comfortable handling
  • Length of 180 mm

Technical specifications

  • Dim. (W x H x D): 67 x 15 x 180 mm
Product type

All-purpose scissors

Length

18 cm

Grip area type

Ergonomic

Soft grip

Tip shape

Round

Handle colour

Blue-white

Shape

asymmetric

Language

Content

1 pc(s)

Blade material

Stainless steel (titanium-coated)

Handle material

ABS

Product type description

Titanium

Handedness

Right-handed

Stainless

Yes

Promotional item type

Universalschere Titanium

UKCA

yes

Description

Titanium-coated Premium Office scissors made of stainless steel. With a comfortable, ergonomic handle. The durable, titanium-coated cutting edges stay longer sharp than conventional cutting.

This text is machine translated.

What kind of Scissors are you looking for?