• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5532-00-35 Electric stapler Blue (W x H x D) 49 x 56 x 155 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electric stapler

Factory colour

Blue

Dim

(L x W x H) 200 cm x 49 mm x 56 mm

Backup power type

Mains supply

Staple type

Stapling

Weight

210 g

Stapling capacity

10 sheetss (80 g/m²)

Max. stapling capacity

10 Sheet

Clip capacity

100

Material

Metal

Plastic

Feeding type

Pusher mechanism

Width

49 mm

Height

56 mm

Depth

155 mm

Product type description

NeXXt 5532

Staple type

Nr. 10e

Throat depth (max.)

155 mm

Length

200 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 464975 Leitz 5532-00-35 Electric stapler Blue (W x H x D) 49 x 56 x 155 mm

Description

Sheet capacity 10 sheets, spring specialist mechanics, closed stapling. Supplied with mains adapter and starter kit with 1,000 Leitz Staples No. 10 e. Color: blue

This text is machine translated.

Features

  • Color: blue,

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)