• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Bookend 5298-00-95 Product size (height):14 cm Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bookend

Factory colour

Black

Surface finish type

Powder-coated

Content

1 pc(s)

Width

14.5 cm

Height

14 cm

Product type description

Buchstütze

Non-standard

Wedge

Length

12.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337333 Leitz Bookend 5298-00-95 Product size (height):14 cm Black 1 pc(s)

Description

- Powder coated metal. - wide base prevents slippage of bookends and books. - width: 125 mm. - Height: 140 mm.