• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Bookend 3506295 Product size (height):14 cm Silver 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bookend

Factory colour

Silver

Content

2 pc(s)

Width

14 cm

Height

14 cm

Length

12 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 332603 Maul Bookend 3506295 Product size (height):14 cm Silver 2 pc(s)

Description

Book-support made from powder-coated metal, very good stability due to the material thickness 0.8 mm, scratch-resistant surface, no sharp edges.

This text is machine translated.