• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Clear pocket 4094-00-00 A4 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4

Product type

Clear pocket

Orientation (Opening)

top opening

Hanging hole

Yes

Surface finish type

Scratched

Film thickness

0.18 mm

Factory colour

Colourless

Content

1 pc(s)

Width

212 mm

Height

301 mm

Product type description

Sichttasche A4 0,2mm

Strength

0.20 mm

Promotional item type

Sichttasche

indelible/no VOCs

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337222 Leitz Clear pocket 4094-00-00 A4 1 pc(s)

Description

Plastic pocket for tables, instructions for use, car papers, ID cards. Narrow side open. Uberdeckklappe also protects against moisture. With tear protection. With loop.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)