• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Clear pocket 1130530 A4 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetofix-view case transparent, 1mm magnetic rubber, A4 landscape format

  • Magnetofix transparent pocket, with 1 mm magnetic rubber.
  • Plastic bags for loading operational documents + documents: For office, warehouse + production, Ideal also for TQM-Infoboards.
  • Magnet adhesion on all ferrous surfaces such as whiteboards, machines, metal cabinets, latticed boxes, etc.
  • The matte, glare-free foil protects from dust + damage Capacity: Up to 15 sheets.
  • Documents can be changed quickly and easily.
  • Size: A4, landscape format.
  • This text is machine translated.

Technical specifications

Paper size

A4

Product type

Clear pocket

Hanging hole

No

Film thickness

1 mm

Factory colour

Transparent

Content

1 pc(s)

magnetic

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477764 magnetoplan Clear pocket 1130530 A4 1 pc(s)

More interesting products

(*All information is plus legal VAT)