• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder 1040 A4 Spine width: 35 mm Black 2 rings 10400000

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Standard ring binders without slits

  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Folder

Paper size

A4

Spine width

35 mm

Spine colour

Black

No. of sheets (max.)

200 sheets (80 g/m²)

Filing mechanism method

2 rings

Blauer Engel certificate

Yes

Ring diameter

20 mm

Factory colour

Black

Forest Stewardship Council (FSC)

Yes

Material

Grey cardboard (recycled)

Outer lining material

Paper

Inner lining material

Grey cardboard

Width

35 mm

Height

285 mm

Depth

231 mm

Product type description

Wolkenmarmor

Filing mechanism type

Ring mechanism

Motif type description

Paste paper

Certification

Forest Stewardship Council

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337045 Leitz Folder 1040 A4 Spine width: 35 mm Black 2 rings 10400000

Description

Ring folder without slots for DIN A4. With 2-Ring-Rei ssmechanik and blade retainer. 35 mm back width.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)