• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder 1050 A4 Spine width: 52 mm Orange Paste paper 2 brackets 10505045

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Quality Folder 180°

  • Spine width approx. 52 mm
  • For up to 350 sheets (80 g/m²)
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Folder

Paper size

A4

Spine width

52 mm

Spine colour

Orange

No. of sheets (max.)

350 sheets (80 g/m²)

Filing mechanism method

2 brackets

Steadies

Yes

Blauer Engel certificate

Yes

Cover sheet

Yes

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Edge protection

Yes

Outer lining material

Paper

Inner lining material

Paper

Width

5.2 cm

Height

31.8 cm

Depth

28.5 cm

Locking slots

Yes

Clear pocket on the back side

No

Filing mechanism type

180-degree lever arc mechanism

Motif type description

Paste paper

Certification

Blauer Engel

Forest Stewardship Council

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518402 Leitz Folder 1050 A4 Spine width: 52 mm Orange Paste paper 2 brackets 10505045

Description

Unique, patented 180°-Precision mechanism for 50% more open and 20%
Especially thick gray cardboard (RC), coated on the outside with cloudy marble paper and interior with gray paper
With edge protection and handle hole for a safe and comfortable handling, slits in the front lid for optimum stability
Attached back plate for easy labelling
For approximately 350 sheets (80 g/m²)

This text is machine translated.

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.