• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder 1107 Active WOW A4 Spine width: 65 mm Blue (metallic) 2 brackets 1107-00-36

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Quality Folder 180° ACTIVE WOW

  • Made of sturdy, light, water and dirt-repellent polyfoam
  • Patented 180°-Precision mechanism for 50% more open and 20% faster filing
  • Sophisticated Closure with elastic rubber band for safe transportation of documents
  • With pen flap and three interior pockets for loose documents, CDs and business cards
  • Rounded Back With handle hole for comfortable carrying
  • For approximately 350 sheets (80 g/m²) on the mechanism

Technical specifications

Product type

Folder

Paper size

A4

Spine width

65 mm

Spine colour

Blue (metallic)

Filing mechanism method

2 brackets

Factory colour

Multicolour

Width

65 mm

Height

120 mm

Depth

320 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719996 Leitz Folder 1107 Active WOW A4 Spine width: 65 mm Blue (metallic) 2 brackets 1107-00-36

Description

Innovative folder in bright WOW metallic colors in Duo-Optik. Made of light material and with ergonomic shape perfectly for the demanding everyday life in the office as well as for the work while on the move.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)