• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder A4 Spine width: 82 mm Red 2 brackets 11060026

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Leitz quality.-folder 180° active WOW br.

  • Made of robust, light, water and dirt-resistant Polyfoam
  • The striking and modern geometric shapes ensure the WOW effect
  • Patented 180°-Precission mechanic for 50% broader opening and 20% faster handling
  • Clever lock for safe transportation of your documents
  • With inner pockets for loose sheets, CDs and business cards
  • Round back for comfortable transport and pen flap for mobile use
  • Spine width 82 mm Holds approx. 500 sheets (80 g/m²)

Technical specifications

Product type

Folder

Paper size

A4

Spine width

82 mm

Spine colour

Red

No. of sheets (max.)

500 sheets (80 g/m²)

Filing mechanism method

2 brackets

Pocket

Yes

Factory colour

Red

Recessed handle

No

Edge protection

No

Material

Polyfoam

Width

82 mm

Height

318 mm

Depth

312 mm

Promotional item type

Quality-Folder 180° Active WOW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220351 Leitz Folder A4 Spine width: 82 mm Red 2 brackets 11060026

Description

Innovative folder in glowing WOW colors in duo-finish. Made of light material and with ergonomic shape it is perfect for the demanding daily routine in the office as well as while working while traveling.

This text is machine translated.

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)