• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder Active Solid A4 Spine width: 65 mm Light blue 2 brackets 10481030

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz 180° ACTIVE solid quality folder, narrow, light blue

  • Made of sturdy, light, water and dirt-repellent polyfoam
  • Patented 180°-Precision mechanism for 50% more open and 20%
  • Sophisticated Rubber Band Closure with elastic rubber band for safe transportation of documents
  • With pen flap and three interior pockets for loose documents, CDs and business cards
  • Rounded Back With handle hole for comfortable carrying
  • For approximately 350 sheets (80 g/m²)

Technical specifications

Product type

Folder

Paper size

A4

Spine width

65 mm

Spine colour

Light blue

Filing mechanism method

2 brackets

Factory colour

Light blue

Recessed handle

Yes

Width

65 mm

Height

318 mm

Depth

308 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548556 Leitz Folder Active Solid A4 Spine width: 65 mm Light blue 2 brackets 10481030

Description

Innovative folder in the timeless solid design and duo-optik with glowing outdoor color and inside in a warm gray shade. Made of light material and with ergonomic shape perfectly for the demanding everyday life in the office as well as for the work while on the move. With 180° precision mechanism for 50% more open and 20% faster working.

This text is machine translated.

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)