• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Handheld stapler Juwel 2000 Stapling capacity:12 sheets (80 g/m²) Nickel 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Handheld stapler

Stapling capacity

12 sheets (80 g/m²)

Factory colour

Nickel

Product type description

Büroheftzange

Staple type

Original Elastic Heftklammern Juwel

Throat depth (max.)

25 mm

Length

200 cm

Width

150 mm

Weight

1190 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349310 Leitz Handheld stapler Juwel 2000 Stapling capacity:12 sheets (80 g/m²) Nickel 1 pc(s)

Description

Surface stapling pliers for open and closed stitches with original elastic staples jewel. Insertion depth: 25 mm. Stapling efficiency: 12 sheets.

This text is machine translated.