• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Handheld stapler Juwel Stapling capacity:12 sheets (80 g/m²) Nickel 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld stapler

Staple type

Permanent

Stapling capacity

12 sheets (80 g/m²)

Factory colour

Nickel

Feeding type

Rear-fed

Product type description

Heftzange

Staple type

Juwel Heftklammern 4mm

Throat depth (max.)

25 mm

Length

200 cm

Width

150 mm

Weight

1200 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349309 Leitz Handheld stapler Juwel Stapling capacity:12 sheets (80 g/m²) Nickel 1 pc(s)

Description

The decades known and proven handle pliers. High-quality processing guarantees perfect function. In matt. nickel-plated design. The classic handle pliers. Handy size with comfortable shaped handles. 12 sheets stapling capacity. Clip magazine with rear loading mechanism for the filling and anti-lock braking system for fault-free operation. Opening on the front side, if necessary to remove jammed staples. Closed stapling. For gem staples 4 mm. Insertion depth: 25 mm.

This text is machine translated.