• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ Oil Sheets Shredder lubricant sheets 12 sheet

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 sheet)
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz IQ oil sheets

  • 12 grease sheets - drops are not and are easy to use
  • Lubricates the cutting unit and thus improves the performance of the shredder
  • Ideal for Leitz IQ shredder, but also compatible with all other brands. Please use after every third emptying of the collection container
  • Pack of 12 sheets

Technical specifications

Product type

Shredder lubricant sheets

Dim

(L x W) 238 mm x 169 mm

Length

238 mm

Width

169 mm

Content

12 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181136 Leitz IQ Oil Sheets Shredder lubricant sheets 12 sheet

Description

Like all electrical devices, Leitz IQ shredders should be maintained to keep them in top shape. With Leitz IQ oil sheets, this is very easy. Improve shredder performance by removing dust and paper residue from the cutting edges.

This text is machine translated.

Scope of delivery

  • Packing á 12 sheets (169 x 238 mm)

What kind of Shredder Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)