• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-SOP-20ST Shredder lubricant sheets 20 sheet

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

699 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 sheet)
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Shredder oil paper, 20 Sheet / pack

  • Prevent paper jams; reduce static dust and dust buildup for more efficient operation
  • Put the oil sheet directly into the paper input of the device, simple and convenient
  • With the oil sheets for shredders you keep your hands clean, no smearing from oil or other substances

Technical specifications

  • Product size: 210*297mm
  • Size A4
  • Specifications: 20 sheets per pack
  • Shredder oil paper, cold and heat resistant -60-230℃"
Product type

Shredder lubricant sheets

Dim

(L x W) 297 mm x 210 mm

Compatible with (details)

A4

Factory colour

White

Length

297 mm

Width

210 mm

Content

20 sheet

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350786 Renkforce RF-SOP-20ST Shredder lubricant sheets 20 sheet

Description

Features

  • Oil sheets, 20 sheets/pack
  • Cleaning and lubricating the cutting mechanism of paper shredders, for optimal performance (sheet dimensions: 210*297mm)
  • Compatible with all shredders

Scope of delivery

  • Renkforce Shredder oil paper (20 sheet/pack)

What kind of Shredder Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)