• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Laminator 7253-00-84

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz iLAM Office Laminator A3, silver

  • Simple lamination with perfect results
  • Any complicated settings required
  • High-speed pre-ideal for lamination of short runs
  • Slim and elegant design is perfectly suitable for the modern office and can be easily stored
  • Low power consumption, automatic shut-off after 30 minutes, when not in use
  • For 80 to 125 mic
  • Requires approx. 45 seconds for a 80 mic A4 laminating film
  • An LED and an acoustic signal indicate when the device is ready for operation.
  • Including free Laminating foils starter kit
  • Recommended for use with leitz UDT films

Technical specifications

  • Dim. (W x H x D): 128 x 76 x 465 mm
Product type

Laminator

Format

A3

Laminator width (max.)

320 mm

Laminating type

Hot

Min. sheet thickness

80 micron

Sheet thickness (max.)

125 micron

Laminating speed

400 mm/min

Factory colour

Silver/white

Width

46.5 cm

Height

7.6 cm

Depth

12.8 cm

Dim

(W x H x D) 46.5 x 7.6 x 12.8 cm

Weight

1.74 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548530 Leitz Laminator 7253-00-84

Conformity certificate

Conformity certificate 1548530 Leitz Laminator 7253-00-84

Signal word

Caution

Description

A3 laminator with slim design and high-speed pre-heating. Just a 1-minute warm-up time. For 80 to 125 mic.

This text is machine translated.

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.