Leitz Notebook Backpack Complete Smart Traveller Zipper Polyester black
Inner dimensions: 29 x 38 x 9.6 cm (W x H x D)
External dimensions: 31 x 46 x 20 cm (W x H x D)
Dimensions of the notebook compartment: 38 cm (15.6")
Locking type: Zip-closure
With shoulder strap
Including 17 pockets, side pocket for water bottle, quick-access compartment, mobile phone pocket, cleaning cloth, key holder, separate case for power supply / cable, mains compartment
Material: polyester
Glossy
Technical specifications
Product type
Laptop backpack
Suitable for
39,6 cm (15,6")
Inside width
290 cm
Inside height
380 cm
Internal depth
96 mm
Width
310 mm
Height
460 mm
Depth
200 mm
Weight
1.2 kg
Material
Polyester
Factory colour
Black
Dim
(W x H x D) 310 x 460 x 200 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1619296 Leitz Laptop backpack Suitable for up to: 39,6 cm (15,6")
Description
Can be extended with enough space for all mobile devices, A4 documents and folders. With trolley mounting. High-quality and light-weight, Extensible Business backpack with two spacious main compartments and a smaller front compartment. Unique and elegant design with noble metal elements. You can comfortably on the softness of real leather handle. With adjustable and ergonomic shoulder straps with chest strap or fixed on the trolley. Ventilated back system. Padded Tablet and ultrabook compartment with a soft fleece protects the display and surface.
This text is machine translated.
Features
Laptop backpack
Description
Can be extended with enough space for all mobile devices, A4 documents and folders. With trolley mounting. High-quality and light-weight, Extensible Business backpack with two spacious main compartments and a smaller front compartment. Unique and elegant design with noble metal elements. You can comfortably on the softness of real leather handle. With adjustable and ergonomic shoulder straps with chest strap or fixed on the trolley. Ventilated back system. Padded Tablet and ultrabook compartment with a soft fleece protects the display and surface.
This text is machine translated.
Features
Laptop backpack
What kind of Laptop Backpacks are you looking for?