• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Laptop stand

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Leitz 65890089 laptop-stands dark gray 43.2 cm (17")

  • Laptop stand Dark gray acrylonitrile-butadiene-styrene (ABS), rubber
  • Minimum tablet size compatibility 22.9 cm (9")
  • Maximum laptop screen size compatibility 43.2 cm (17")
  • Maximum weight capacity 3.5 kg
  • Folding height adjustment

Technical specifications

  • Product type: Laptop stand
  • Colour: Dark gray
  • Material: Acrylonitrile-butadiene-styrene (ABS), rubber
  • Package weight: 1.44 kg
Product type

Laptop stand

Material

Acrylonitrile butadiene styrene

Weight

1.18 kg

Width

315 mm

Height

47 mm

Factory colour

Dark grey

Dim

(W x H x D) 315 x 47 x 310 mm

Depth

310 mm

Max. load capacity

3.5 kg

Height adjustment range

240 - 615 mm

Height adjustment

yes

Maximum height

61.5 cm

Non-slip surface

yes

Foldable

yes

Minimum notebook screen size compatibility

22.9 cm (9")

Maximum notebook screen size compatibility

43.2 cm (17")

Number of height positions

5

Adjustable

yes

Number of adjustment positions

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864522 Leitz Laptop stand

Description

Leitz ergo 2-in-1 sit-stand laptop stands for the
Desk
The Leitz ergo 2-in-1 desktop stand-by laptop stand,
The ideal solution for video conferences and presentations
You sit, stand and move effortlessly at your work place.
When your day between meetings and focused tasks
Changes, it happens quickly that you are sitting at a stretch for hours.
This laptop stand can be used in two directions and lifts your
Screen to the ideal ergonomic height for standing while standing
Conversations, presentations, and viewing images. Er.
Improves posture, reduces stress and keeps you in
Motion. Extensive writing work can be best done in the
Do sitting with an external keyboard and mouse. Sitting
It also functions as a standard laptop stand for comfortable,
Daily working.
With five height and angle combinations of 24-61.5 cm, the
Changeover between sitting and standing position fast and simple
possible. The folding design has a small footprint and is therefore
Ideal for compact desks and home office work spaces. App operating instructions are available from the URL listed in chapter “Up-to-Date operating instructions”.
Rugged design, wide base, support strut and four
Rubber feet provide excellent stability and prevent a lapse
Slipping. Tested and recommended by the German Institute for
Health and ergonomics (IGR) is a proven ergonomic
Choice.
This portable laptop-stand promotes the air circulation, keeps the
Components cool and provides for a high performance. He's for one
Built for a long service life and can end in its service life
Can be easily dismantled, because the metal and plastic parts can be recycled
are.
Combine it with other Leitz ergo products to get one
To create a flexible workplace that will help you at work and above
Keeps you moving and gives you a good feeling

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?