
Number
Leitz ergo Small electric height adjustable seat/standing desk with rising memory, white, electric height adjustment
Highlights & Details
Technical specifications
- Product type
Office desk (sitting/standing)
- Features
Electric height adjustment
Height-adjustable
- Factory colour
White
- Worktop colour
White
- Edge colour
Wood
- Worktop shape
Square
- Edge shape
Rounded
- Load capacity (max.)
80 kg
- Height (max.)
1.3 cm
- Depth (min.)
6.5 cm
- Width
80 cm
- Height
65 cm
- Depth
60 cm
- Castors
No
- Desk clamp
No
- Wall mounting option
No
- Promotional item type
Electric height adjustment
- Packaging type
In parts
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339671 Leitz Office desk (sitting/standing) White 65340001 Worktop colour: White Electric height adjustment, Height-adjustable
Warranty Terms
Warranty Terms 3339671 Leitz Office desk (sitting/standing) White 65340001 Worktop colour: White Electric height adjustment, Height-adjustable
Description
This text is machine translated.
Features
- Compact and stylish electrically height adjustable bench/stand desk, Ideal for rooms with limited space, for example, in home offices or hybrid working and hot desking offices
- The intelligent wake-up memory function lets you easily switch between sitting and standing to avoid pain and promote muscle movement, WAS has a positive effect on your well-being
- Height-adjustable desk with electric height adjustment of 65 - 130 cm for all sizes and requirements, quiet motor with a quiet <25db volume, overheating protection and anti-collision function
- 80 x 60 x 2.5 cm tabletop with a maximum load of 80 kg for a monitor and a laptop with stand, keyboard, mouse and wrist support
- The small desk is designed for flexible use and temporary work space, perfect for the home office and hot desking areas in the office, with memory function for quick adjustment to 4 preset height settings
- Ideal in combination with the clever Leitz ergo Pegboard Organizer (6548 or 6549) or Leitz ergo Dual Monitor Arm with laptop holder (6538) to create valuable desktop space (sold separately)
- Easy-to-use display with child safety device, 5V USB-C & USB-A ports and a screen to display table height
- The stand desk includes a cable holder that can be mounted under the desk to hold a power outlet, and 4 self-adhesive transparent clips to avoid cable clutter
- TÜV and GS certified PPP 51962A standard with EU power plug
- Simple setup with the supplied instructions
- Create an individual and comfortable working environment for FEEL GOOD with Leitz ergo













