• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Office desk (sitting/standing) DA-90406 White DA-90406 Height (max.): 1.21 cm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Power height adjustable Tisch120x60x12cm top 50kg load, USB charging ports, white

  • smart Control Pad with LED display
  • 4 memory slots for individual height settings
  • Height adjustable between 72 and 121 cm
  • Tabletop dimensions: W 120 x D 60 cm

Technical specifications

  • Mains connection cable: 2m, Euro plug type C (CEE 7/16) - small device cable with C7 socket
  • Dimensions : W 120 x D 60 cm x H 72 -121 cm
  • Distance of feet to each other: 116.4 cm (outer edge)
  • Dimensions Stand: 59 cm deep, 6.5 cm wide
  • Weight: 34.5 kg.
  • Colour: White
  • Shape: Rectangular
  • Size: 120x60 cm
  • Maximum load capacity 50 kg smart control pad: 4 storage places
  • Integrated USB charging station: 1 x USB-C™, 2 x USB A.
  • Height adjustment: 72 - 121 cm
  • Max. load 50 kg
  • Lifting speed 25 mm/s
  • Noise level: Less than 50 dB
  • Operating voltage 100 - 240 V / 50 Hz
Product type

Office desk (sitting/standing)

Factory colour

White

Worktop size

120 x 60 cm

Worktop shape

Rectangle

Worktop material

Steel

Edge material

Steel

Worktop surface finish

Melamine resin coating

Load capacity (max.)

50 kg

Height-adjustable

Yes

Height (min.)

72 cm

Height (max.)

1.21 cm

Width

120 cm

Height

72 cm

Depth

60 cm

Material

Steel

Material

Steel

Castors

No

Desk clamp

No

Wall mounting option

No

Product type description

höhenverstellbares Tischgestell

Packaging type

In parts

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476395 Digitus Office desk (sitting/standing) DA-90406 White DA-90406 Height (max.): 1.21 cm

Description

With this height-adjustable Digitus table stand The table can be adjusted in height from 72 to 121 cm via the integrated control panel, the collision protection function prevents the collision with obstacles under the table top. The control panel can be locked to prevent children from accidentally playing around. In addition, mobile devices such as smartphones or tablets can be charged via the existing 3 USB sockets, thereby two USB A sockets and a USB-C™ port are available. The drawer located below the table top serves as a practical storage space, so you can create order on your desk in no time at all. Promote your health and prevent postural damage and restrictions of the musculoskeletal system by standing regularly!

This text is machine translated.

Features

  • Integrated key lock for unwanted operation
  • Built-in drawer for convenient storage
  • Integrated collision protection / overload protection
  • Easy installation in 3 steps thanks to pre-assembled modules
  • Maximum load capacity 50 kg smart control pad: 4 storage places
  • Integrated key lock for unwanted operation
  • Integrated table drawer
  • Powerful motor for smooth height adjustment

Scope of delivery

  • Electrically height-adjustable desk
  • Fitting Material
  • Installation instructions / operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 636.98*