
Number
Highlights & Details
Speaka Professional Economy Single Motor Sit-Stand Desk, Natural wood and white
- Electrical height adjustment: Provides maximum comfort and adaptability to different requirements
- Easy to use control unit with easily understandable symbols
- Adjustable Collision Avoidance System: Provides for more safety and can protect against accidents/injuries during operation
- Levelling feet allows the fitting on uneven floors or surfaces
- Large height range allows you to switch between sitting and standing for people with different body sizes
- 3 programmable height memory: Position for sitting and 2 further height settings, e.g. for two varying users
Technical specifications
- Product type
Office desk (sitting/standing)
- Height-adjustable
Yes
- Height (min.)
72 cm
- Max. height
1.2 m
- Load capacity (max.)
70 kg
- Factory colour
White
Wood (light)
- Worktop colour
Wood (light)
- Features
Electric height adjustment
- Dim
(W x D) 120 cm x 60 cm
- Width
120 cm
- Depth
60 cm
- Weight
21.8 kg
- Worktop size
1200 x 600 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3374355 SpeaKa Professional Office desk (sitting/standing) Electric height adjustment Height range: 72 up to 1.2 m (W x D) 120 c
User & Safety Instructions 3374355 SpeaKa Professional Office desk (sitting/standing) Electric height adjustment Height range: 72 up to 1.2 m (W x D) 120 c
Description
Adjustable height and width of the work surface
Whether you're looking for classic desktop work, e-commerce or education, the SpeaKa Professional SP-SSD-WN0 desktop provides maximum flexibility in any direction.
It depends on the height
Standing at the desk can lead to serious health problems. With the SP-SSD-WN0, preventive action can be performed at the touch of a button: The easy-to-understand control unit brings the work area to the desired height through the powerful electric motor. For this, one of the three programmable presettings can be called up. The adjustment range is between 720 and 1200 mm.
Maximum safety:
A secure working environment is a prerequisite for safe working of your desk. This is why the SP-SSD-WN0 is equipped with leveling feet, which can compensate for unevenness in the floor. In addition, it has the Collision Avoidance System, which responds immediately to resistance, thus protecting against crushing and damage to property.
This text is machine translated.









