
Number
Highlights & Details
Speaka Professional SP-SDF-510 L-shaped Dual Motor Electric Sit-Stand Desk Frame
- 2-leg L-shaped dual motor sit-stand desk
- Advanced frame design reduces set-up time while providing long-term stability for daily use
- Programmable Gyro-Current Collision Avoidance System improves sensing technology for better detection of soft and hard objects
- Sit/stand time reminder for regular movement
- Thermal motor and overload protection for enhanced safety and lifespan
- Programmable height range to accommodate the objects around you
Technical specifications
- Product type
Office desk frame (sitting/standing)
- Height-adjustable
Yes
- Height (min.)
62 cm
- Max. height
1.28 m
- Load capacity (max.)
125 kg
- Factory colour
Black
- Features
Electric height adjustment
- Dim
(W x D) 170 cm x 90 cm
- Width
170 cm
- Depth
90 cm
- Weight
34 kg
- Material
Steel
- Worktop size
1000~700mmX900mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353663 SpeaKa Professional Office desk frame (sitting/standing) Electric height adjustment Height range: 62 up to 1.28 m (W x D
User & Safety Instructions 2353663 SpeaKa Professional Office desk frame (sitting/standing) Electric height adjustment Height range: 62 up to 1.28 m (W x D
Description
With the desk frame that can be perfectly adapted to your own needs, the setup of an ergonomic seating/standing workplace is easy to implement. With the variable width setting, a separate table top suitable for office equipment can be fixed optimally and stable.
Electrical height adjustment
The delivery includes a comfortable control box with direct keys and display for controlling all functions. This can be mounted on the front of the used table top using the screws provided. Thus, there is no longer any obstacle to a comfortable control. The height can be varied between 620 mm and 1280 mm, allowing both sitting and standing work.
Timer function with acoustic warning
You can activate a warning function for changing the working position via the control box. This is possible in steps of 30 min up to 2 hours.
This text is machine translated.
Features
- Weight capacity: 125 kg
- Width range: 1000-1700 mm
- Height range: 620-1280 mm
- Product dimensions:1000-1700x900x620-1280 mm
- Product weight: 34 kg (without accessories)
Scope of delivery
- A Crossbar x 1
- B Side bracket x2
- C Lifting column x 2
- D Foot x 2
- E Fixing plate x 1
- F Control box x 1
- G Power plug x 1
- H Cable management tray x 1
- I Tray hanger x 2
- J Controller x 1
- S-A Hex head screw x 8
- S-B Head screw x 8
- S-C Philips head screw + 1 spacer x 10
- S-D Philips head screw x 2
- S-E Philips head screw x 2
- S-F Philips head screw x 4
- S-G Cable clip x 3
- S-H Anti-vibration pad x 10
- S-I Hex wrench x 1
- User manual
- Safety sheet








