
Number
Highlights & Details
SPEAKA Professional SP-SDF-501 Electric Sit-Stand desk frame with foldable legs
- Folding leg design for easy assembly
- Powerful motor enables smooth height adjustment
- Sturdy leg support system holds up to 70 kgs
- 2-stage column design for smooth and precise electric lifting
- 2-button control pad: Up & down
Technical specifications
- Product type
Office desk frame (sitting/standing)
- Height-adjustable
Yes
- Height (min.)
71 cm
- Max. height
1.21 m
- Load capacity (max.)
70 kg
- Factory colour
Black
- Features
Electric height adjustment
- Dim
(W x D) 104 cm x 60 cm
- Width
104 cm
- Depth
60 cm
- Weight
22 kg
- Worktop size
1040 x 600 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2527048 SpeaKa Professional Office desk frame (sitting/standing) Electric height adjustment Height range: 71 up to 1.21 m (W x D
User & Safety Instructions 2527048 SpeaKa Professional Office desk frame (sitting/standing) Electric height adjustment Height range: 71 up to 1.21 m (W x D
Description
This text is machine translated.
Features
- Speed: 25mm/s
- Noise: <50 dB
- Power cord length: 310 cm (without plug)
- Recommended size of table-top: 1100-1600 mm (Width) 500-800 mm (Depth)
Scope of delivery
- Foldable desk frame
- 2x Foot
- 2x Supporting plate
- 2x Baffle
- Power adapter
- Power adapter holder
- Handset
- 4x Cable tie
- Power cord
- Patch cord
- 2x Handset screws
- 4x M4 screws
- 6x Short M6 screws
- 8x Long M6 screws
- 10x ST4.2 screws
- Hex key (2.5 x 2.5 mm)
- Hex key (4 x 4 mm)
- Safety information sheet
- User manual


