Modern and ergonomically designed seat cushion for maximum comfort at your desk on any chairPromotes a healthy posture, improves blood circulation and relieves the spine by minimizing the contact between the leg and the chairHelps reduce discomfort, fatigue, stiffness and health problems such as sciatica, which can arise through long sittingIdeal for use at home, office or in the car - a flexible and mobile solutionThe cover of the seat cushion can be removed and can be washed by handPlastic free packagingThe Leitz ergo Cosy series combines style and premium quality to create a healthy and active working environment
Technical specifications
Weight: 1.16 kg
Product type
Seat cushion
Factory colour
Grey
Content
1 pc(s)
Width
355 mm
Height
75 mm
Depth
455 mm
Product type description
Ergo Cosy
Promotional item type
ergo cozy
Wireless charging
No
Weight
1160 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753682 Leitz Seat cushion 52840089 Ergo Cosy 1 pc(s)
Description
The Leitz ergo Cosy ergonomic seat cushion is the perfect seat cushion for creating a comfortable and active work area with every chair. It was developed to promote healthy posture, improve blood circulation and relieve the pressure on the spine. This significantly reduces discomfort, fatigue and stiffness caused by long sitting down or health problems such as sciatica. Ideal for use at home, in the office or even in the car, in order to maximize the comfort. With its minimalist design and matt colors, this stylish orthopedic seat cushion improves health and well-being by effortlessly creating the perfect active work environment. Combine it with other Leitz ergo products for an inviting and flexible workplace that keeps you moving all day.
This text is machine translated.
Description
The Leitz ergo Cosy ergonomic seat cushion is the perfect seat cushion for creating a comfortable and active work area with every chair. It was developed to promote healthy posture, improve blood circulation and relieve the pressure on the spine. This significantly reduces discomfort, fatigue and stiffness caused by long sitting down or health problems such as sciatica. Ideal for use at home, in the office or even in the car, in order to maximize the comfort. With its minimalist design and matt colors, this stylish orthopedic seat cushion improves health and well-being by effortlessly creating the perfect active work environment. Combine it with other Leitz ergo products for an inviting and flexible workplace that keeps you moving all day.