• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Wobble cushion 65390089 Ergo Active 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz ergo active balancer pillow

  • Square shape for better ergonomics as compared to round standard balance pads thanks to enlarged seating area and intuitively correct positioning on the chair
  • Rectangular design for correct positioning on the chair
  • Can help reduce discomfort, fatigue and stiffness caused by long sitting and health problems such as sciatica
  • Improves blood circulation and can reduce pressure on the spine by producing micro-movements to maintain balance and minimize contact between your leg and chair
  • Can carry up to 150 kg when placed on a chair
  • Ideal for use at home or in the office as a completely mobile solution
  • Supplied with an air pump
  • The Leitz ergo series combines style and premium quality to create a comfortable and active working environment

Technical specifications

Product type

Wobble cushion

Factory colour

Dark grey

Content

1 Set

Width

55 mm

Height

360 mm

Depth

360 mm

Product type description

Ergo Active

Promotional item type

ergo active

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018476 Leitz Wobble cushion 65390089 Ergo Active 1 Set

Description

The Leitz ergo Active Balance pad is the perfect seat cushion for a comfortable and active work place. This inflatable seat cushion can be used on any chair and strengthens the back by creating micro-movements to maintain the balance while sitting. The seat cushion improves blood circulation and can reduce pressure on the spine to reduce discomfort caused by prolonged sitting or health problems such as sciatica. The square shape increases the ergonomic advantage compared to round balance seat cushions, because it intuitively supports a healthier sitting. With its minimalist design, this stylish orthopedic seat cushion can have a positive impact on well-being by easily creating the perfect active work environment. Combine it with other Leitz Ergo products for an inviting and flexible workplace so that you stay active and productive all day long.

This text is machine translated.

Scope of delivery

  • Leitz ergo active balancer pillow
  • Air pump

More interesting products

(*All information is plus legal VAT)