• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Suspension file 1822-00-00 A4 Spine width:50 mm Black 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1822-00-00 266x319 mm Leitz Hanging Folder / for: A4 black 50 mm

  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Paper size

A4

Product type

Suspension file

Factory colour

Black

Recessed handle

Yes

Spine width

50 mm

Length

266 mm

Width

319 mm

Type

50 mm

Format

A4

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337109 Leitz Suspension file 1822-00-00 A4 Spine width:50 mm Black 1 pc(s)

Description

Hanging folder with hanging swivel brackets made of plastic POM handle hole at the back and glued back plate. Stable cover made of hard cardboard (RC) with slots format DIN A4 back width 50 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)