• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Zipper pocket 4045-00-00 A5 Transparent 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A5

Product type

Zipper pocket

Factory colour

Transparent

Filing mechansim

Yes

Locking type

Slide lock

Holes

6-hole

Surface finish type

Scratched

Feature description

Filing mechanism

Content

1 pc(s)

Internal dimensions

12.5 x 20.5 cm (W x H)

Pack size

1 pc/pack

Width

154 mm

Height

210 mm

Product type description

Reißverschlusstasche

Zipper

No

Strength

0.20 mm

Promotional item type

Kleinkrambeutel

Material

PVC film

Perforation

6 cm

Wireless charging

No

Format

A5

Material

PVC-Weichfolie

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337215 Leitz Zipper pocket 4045-00-00 A5 Transparent 1 pc(s)

Description

For safe storage of small items. You can in the folder or in the ring binder filed. Outside of the slide lock.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)