• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Veloflex Zipper pocket 4354080 A4 Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inner dimensions (Wxh): 18.3 x 29 cm
Paper size

A4

Product type

Zipper pocket

Factory colour

Black

Filing mechansim

Yes

Holes

EU

Content

1 pc(s)

Width

23 cm

Height

30.5 cm

Product type description

VELOBAG® XS

Strength

0.30 mm

Promotional item type

Reißverschlusstasche VELOBAG® XS

Format

A4

Material

Polypropylen

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 346998 Veloflex Zipper pocket 4354080 A4 Black 1 pc(s)

Description

Folder for DIN A4 folder, PP-Foil, with textile reinforced edges, zipper pocket for filing, suitable for all ring binders in DIN-A5 and A4 format, for storage of utensils. Film thickness: 300 my.

This text is machine translated.

Hints

Inner dimensions (Wxh): 18.3 x 29 cm

More interesting products

(*All information is plus legal VAT)