• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LemonRC Scale model battery pack (LiPo) 22.2 V 1600 mAh No. of cells: 6 35 C Softcase XT60

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LiPo battery LemonRC 1600 – 22.2 V (35C)

  • Low inner resistance for high load-carrying capacity
  • Compact construction and perfect processing
  • Specially developed for the R/C Model sport
  • Strictly selected top quality
  • Fresh goods from the latest production
  • 30-point quality check

Technical specifications

  • Energy (Watt hours ) = 35.52 Wh
  • Load duration max. = 56 A (35C)
  • Load for a short time max. = 112 A (70C)
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

6

Continuous discharge

56 A

Voltage

22.2 V

Capacity (mAh, Ah)

1600 mAh

Electrical load

35 C

Weight

251 g

Dim

(L x W x H) 88 x 35 x 42 mm

Connector system

XT60

Balancer plug-in

XH

Height

42 mm

Length

88 mm

Width

35 mm

Size

Rechargeable battery

Model version

Softcase

Manufacturer part #

15746

Content

1 pc(s)

Short time max. discharge

112 A

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867031 LemonRC Scale model battery pack (LiPo) 22.2 V 1600 mAh No. of cells: 6 35 C Softcase XT60

Description

LemonRC LiPo batteries are one of the best-selling lithium polymer batteries for over 15 years. Thereby , the LemonRC brand was  constantly enhanced with the help of the latest technologies in terms of performance and durability. With a continuous load capacity of up to 35C (70C short time), LemonRC XT LiPo batteries have enough power reserves for almost all applications in R/C model sport.
LemonRC XT LiPo batteries are equipped with the tried and tested XT plugs. Adapter cables for other plug systems are available from us.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.