
Highlights & Details
Lenco LS-50LED BK Turntable USB Recording, LED (black)
- Turntable with belt drive and wooden housingDigitization of records via PC via USB connection3 speeds 33, 45 and 78 rpm2 built-in speakers and stereo amplifierLED lighting changes with the beat of the musicPlate with 300 mm diameterCeramic pickupAdjustable counterweightRemovable dust protection cover made of plastic
Technical specifications
- Product type
USB turntable
- Drive
Belt drive
- Rotational speed
33 1/3, 45, 78 rpm
- Recording function
via USB
- Turntable features
Built-in speaker
incl. cover
- Factory colour
Black
- Weight
3.4054 kg
- Length
33.0000 cm
- Width
41.0000 cm
- Height
12.0000 cm
- Interfaces
USB
- Playback of
Records
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2739785 Lenco Lenco LS-50LED - Plattenspieler - 4 Watt (Gesamt) USB turntable Belt drive Black
User & Safety Instructions
User & Safety Instructions 2739785 Lenco Lenco LS-50LED - Plattenspieler - 4 Watt (Gesamt) USB turntable Belt drive Black
Description
This text is machine translated.
Scope of delivery
- Lenco LS-50LED record player
- Reserve needle
- 45 TPM adapter
- Mains adapter
- Dust protection hood
- Slip mat
- Cleaning cloth
- Software CD.
What kind of Record player are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















