• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco MC-160WD Turntable type Belt drive Wood

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lenco MC-160WD - HiFi stereo system with record player, DAB+/FM radio and Bluetooth ® - wood

  • Bluetooth 5.0
  • DAB+ / FM Radio
  • 3 speeds 33 rpm, 45 rpm and 78 rpm
  • MP3 direct coding from vinyl to USB- stick
  • Belt drive
  • Output power 2 x 10 Watt
  • 2 Wooden casing loudspeakers
  • Audio format : MP3
  • USB, AUX, 3.5 mm headphone jack

Technical specifications

  • Supported audio format: MP3
  • USB, AUX, 3.5 mm headphone jack
  • Included in delivery: Remote control, AC-adapter
  • Main dimensions (H x W x D): 14.4 x 34 x 30.6 cm
  • Dimensions of each loudspeaker (H x W x D) 20 x 13 x 12 cm
Product type

Turntable type

Drive

Belt drive

Rotational speed

33 1/3, 45, 78 rpm

Turntable features

Bluetooth

incl. radio

Factory colour

Wood

Weight

4.5980 kg

Length

30.6000 cm

Width

34.0000 cm

Height

14.4000 cm

Cable length

0 mm

Version

Connection cable

Depth

250 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402056 Lenco MC-160WD Turntable type Belt drive Wood

Description

Discover the Lenco MC-160WD, the latest model in Lenco MC series. The MC-160WD is the ultimate Hi-Fi stereo system that fulfills all your musical wishes. This beautiful wood-colored set combines the warmth and elegance of vinyl with modern technologies for a unique hearing experience. The stereo system is delivered with two stylish wooden loudspeakers, each of which delivers a powerful sound thanks to its 10 watt RMS power. The speakers make it possible for the MC-160WD to fill any room with a rich and balanced sound, while you can control the stereo system comfortably with the provided remote control.


Record player with belt drive

The MC-160WD has a high-quality turntable with three speed settings: 33 RPM, 45 RPM and 78 RPM. Thanks to the reliable belt drive, a technology known for its smooth and low-vibration operation, the record player offers clear and precise playback of your favorite records.


Modern playback options

The hi-fi stereo system also offers all modern playback options. You can listen to all DAB+ and PLL FM radio stations without any interference and easily connect to all your Bluetooth-enabled devices with Bluetooth® 5.0 connectivity. Moreover, the MC-160WD offers different connection options, including USB, AUX and a 3.5 mm headphone output.


Direct MP3 encoding from vinyl to USB

WAS the stereo system is further characterized by its direct MP3 coding function. This function makes it easy to store valuable vinyl memories in a digital format. Simply connect a USB-stick and let the MC-160WD do the work for you.

Order the Lenco MC-160WD still today and let yourself be inspired by the harmony of past and present, packed in a single, beautiful audio system.


Important features:


Record player with belt drive
DAB+ and FM radio
Bluetooth 5.0 reception
Output power 2 x 10 Watt
Direct MP3 encoding, from vinyl to USB stick
Three speed settings: 33 RPM, 45 RPM and 78 RPM
Two wooden speakers


WAS is in the box?


Lenco MC-160WD
Mains adapter
Remote control
OPERATING INSTRUCTIONS EN/NL/DE/FR/ES/IT/DK/SE

This text is machine translated.

Scope of delivery

  • • Power adapter
  • • Remote control
  • • USER MANUAL EN/NL/DE/FR/ES/IT/DK/SE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)