• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEAC TN-175 Turntable type Belt drive Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

TEAC TN-175 turntable

  • Fully automatic belt drive record playerStatically balanced straight tone armHigh-quality MDF construction for improved resonance reductionVibration-absorbing rubber feetRemovable acrylic dust coverBuilt-in MM pre-amplifier type PhonoHigh-quality AT3600L MM pick-up from audio Technica pre-installedPhono and line outputs2 speeds (33/45 RPM)

Technical specifications

Product type

Turntable type

Drive

Belt drive

Rotational speed

33 1/3, 45 rpm

Recording function

None

Turntable features

Built-in preamp

incl. cover

incl. pick-up

Factory colour

Black

Weight

3.5 kg

Length

35.5 cm

Width

42 cm

Height

10.5 cm

Interfaces

Audio line out

Playback of

Records

Cable length

0 mm

Version

Connection cable

Wireless charging

No

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622013 TEAC TN-175 Turntable type Belt drive Black

User & Safety Instructions

User & Safety Instructions 2622013 TEAC TN-175 Turntable type Belt drive Black

Description

Fully automatic record player with two speedsThe TN-175 plays LP and EP records. The pick-up arm automatically moves to play and returns to the starting position after playback is finished. audio Technica's AT3600L VM(MM) type pickup is factory-installed on the statically balanced pick-up arm, so that you can start playing records immediately after opening the box.High-quality MDF cabinetUnlike other devices with plastic chassis, a single wooden panel with MDF minimizes vibrations and resonances to reproduce record collections with clearer sound.In-built MM-type phono EQ amplifierThe vinyl playback can be enjoyed with any amplifier - completely independant of the inputs. There is both a phono and a line output.Authentic belt drive turntableThe plastic disc is driven by a high torque DC motor, while the precision stainless steel spindle ensures an exact rotational speed.

This text is machine translated.

Scope of delivery

  • TEAC TN-175 turntable
  • Rubber mat
  • EP adapter
  • VM (MM pick-up A T3600L (pre-installed)
  • Dust protection hood
  • 2 x hinges for dust protection hood
  • RCA audio cable
  • POWER ADAPTER (GPE053A V120050 Z)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)