• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 36200605 Laptop PSU 135 W 20 V 6.75 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 36200605 power supply & voltage converter Auto 135 W black

  • / 6.75 A
  • 135 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from IBM, Lenovo

Technical specifications

  • Suitable for: ThinkPad T440p Series
Product type

Laptop PSU

Type

36200605

Type

Car

for brands

IBM

Lenovo

Compatible with

IBM/Lenovo

Output

Square Yellow

135 W

Input voltage

12 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

6.75 A

Max. output current

6.75 A

Factory colour

Black

Used at

Indoors

Compatible with

ThinkPad T440p Series

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858011 Lenovo 36200605 Laptop PSU 135 W 20 V 6.75 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.