• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 40AW065BEU Laptop PSU 65 W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 40AW065BEU power supply & voltage converter indoor/outdoor 65 W black

  • /
  • 65 W Power
  • Used at: Indoors, Outdoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

40AW065BEU

Type

Inside/outside

for brands

Lenovo

Compatible with

Lenovo

Output

USB-C® plug

65 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Dim

(W x H x D) 50 x 87.3 x 30 mm

Width

50 mm

Height

87.3 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Outdoors

Cable length

1.5 m

Cable length

1.5 m

Depth

30 mm

No. of USB ports

2 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858174 Lenovo 40AW065BEU Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.